Part Details for KBL06G by Dean Technology
Overview of KBL06G by Dean Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KBL06G
KBL06G CAD Models
KBL06G Part Data Attributes:
|
KBL06G
Dean Technology
Buy Now
Datasheet
|
Compare Parts:
KBL06G
Dean Technology
Bridge Rectifier Diode, 1 Phase, 4A, 600V V(RRM), Silicon,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DEAN TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 600 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-XSIP-W4 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Output Current-Max | 4 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 0.000005 µA | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | SINGLE |
Alternate Parts for KBL06G
This table gives cross-reference parts and alternative options found for KBL06G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBL06G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBL06 | Bridge Rectifier Diode, 1 Phase, 2.5A, Silicon | Frontier Electronics Co Ltd | KBL06G vs KBL06 |
KBL06 | Bridge Rectifier Diode, 1 Phase, 4A, 600V V(RRM), Silicon, PLASTIC, CASE KBL, 4 PIN | Vishay Semiconductors | KBL06G vs KBL06 |
RS405L | Bridge Rectifier Diode, 1 Phase, 4A, 600V V(RRM), Silicon | International Semiconductor Inc | KBL06G vs RS405L |
KBL06 | Bridge Rectifier Diode, 1 Phase, 4A, 600V V(RRM), Silicon, KBL, 4 PIN | Gulfsemi | KBL06G vs KBL06 |
KBL06/72-E4 | DIODE 4 A, 600 V, SILICON, BRIDGE RECTIFIER DIODE, PLASTIC, CASE KBL, 4 PIN, Bridge Rectifier Diode | Vishay Semiconductors | KBL06G vs KBL06/72-E4 |
RS405L | Bridge Rectifier Diode, 1 Phase, 4A, 600V V(RRM), Silicon, PLASTIC PACKAGE-4 | Lite-On Semiconductor Corporation | KBL06G vs RS405L |
CBR4F-L060 | Bridge Rectifier Diode, 1 Phase, 4A, 600V V(RRM), Silicon, | Central Semiconductor Corp | KBL06G vs CBR4F-L060 |
KBL06 | Bridge Rectifier Diode, 1 Phase, 4A, Silicon, | Sangdest Microelectronics (Nanjing) Co Ltd | KBL06G vs KBL06 |
KBL06 | Diode Rectifier Bridge Single 600V 4A 4-Pin Case KBL Bulk | New Jersey Semiconductor Products Inc | KBL06G vs KBL06 |
SB406L | Bridge Rectifier Diode, Avalanche, 1 Phase, 4A, 600V V(RRM), Silicon, PLASTIC, SB4, 4 PIN | Diotec Electronics Corp | KBL06G vs SB406L |