Part Details for KBL404-G by Comchip Technology Corporation Ltd
Overview of KBL404-G by Comchip Technology Corporation Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Energy and Power Systems
Transportation and Logistics
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Renewable Energy
Automotive
Price & Stock for KBL404-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-2007-ND
|
DigiKey | BRIDGE RECT 1PHASE 400V 4A KBL Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
3808 In Stock |
|
$0.4575 / $0.8600 | Buy Now |
DISTI #
750-KBL404-G
|
Mouser Electronics | Bridge Rectifiers VRRM=400V IF=4.0A RoHS: Compliant | 763 |
|
$0.4570 / $0.8600 | Buy Now |
DISTI #
36208116
|
Verical | Rectifier Bridge Diode Single 400V 4A 4-Pin Case KBL Box RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 500 |
|
$2.0157 | Buy Now |
|
Karl Kruse GmbH & Co KG | 3500 |
|
RFQ | ||
|
NAC | Bridge Rectifier Diode, 4A, 400V V(RRM) RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 500 |
|
$0.5161 / $1.2800 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 500 |
|
RFQ |
Part Details for KBL404-G
KBL404-G CAD Models
KBL404-G Part Data Attributes
|
KBL404-G
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
KBL404-G
Comchip Technology Corporation Ltd
Bridge Rectifier Diode, 4A, 400V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Comchip Technology | |
Breakdown Voltage-Min | 400 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PSIP-W4 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 |