Part Details for KBL404G by GeneSic Semiconductor Inc
Overview of KBL404G by GeneSic Semiconductor Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KBL404G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19T9377
|
Newark | Bridge Rectifier, Single Phase, 4A, 400V, Kbl-4, No. Of Phases:Single Phase, Repetitive Peak Reverse Voltage:400V, Average Forward Current:4A, Bridge Rectifier Case Style:Sip, No. Of Pins:4Pins, Forward Voltage Max:1.1V Rohs Compliant: Yes |Genesic Semiconductor KBL404G Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4670 / $0.4810 | Buy Now |
DISTI #
KBL404GGN-ND
|
DigiKey | BRIDGE RECT 1PHASE 400V 4A KBL Min Qty: 8000 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4487 | Buy Now |
DISTI #
905-KBL404G
|
Mouser Electronics | Bridge Rectifiers 400V 4A Bridge Rectifier RoHS: Compliant | 1894 |
|
$0.4480 / $1.6900 | Buy Now |
|
NAC | Silicon Bridge Rectifiers - 400V/4A RoHS: Compliant Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.5300 / $0.6000 | Buy Now |