Part Details for KBL601G by GeneSic Semiconductor Inc
Overview of KBL601G by GeneSic Semiconductor Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for KBL601G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KBL601GGN-ND
|
DigiKey | BRIDGE RECT 1PHASE 50V 6A KBL Min Qty: 6000 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4850 | Buy Now |
DISTI #
905-KBL601G
|
Mouser Electronics | Bridge Rectifiers 50V 6A Bridge Rectifier RoHS: Compliant | 383 |
|
$0.5800 / $1.7500 | Buy Now |
|
NAC | Silicon Bridge Rectifiers - 100V/6A RoHS: Compliant Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.5800 / $0.6600 | Buy Now |
Part Details for KBL601G
KBL601G CAD Models
KBL601G Part Data Attributes
|
KBL601G
GeneSic Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
KBL601G
GeneSic Semiconductor Inc
100V 6A Silicon Bridge Rectifiers in KBL Package
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GENESIC SEMICONDUCTOR INC | |
Package Description | R-PSIP-W4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 50 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.05 V | |
JESD-30 Code | R-PSIP-W4 | |
Non-rep Pk Forward Current-Max | 180 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | SINGLE |