Datasheets
KBL603G by:

Bridge Rectifier Diode,

Part Details for KBL603G by GeneSic Semiconductor Inc

Overview of KBL603G by GeneSic Semiconductor Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation

Price & Stock for KBL603G

Part # Distributor Description Stock Price Buy
NAC Bridge - 200V/6A RoHS: Compliant Min Qty: 2000 Package Multiple: 500 0
RFQ

Part Details for KBL603G

KBL603G CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

KBL603G Part Data Attributes:

KBL603G GeneSic Semiconductor Inc
Buy Now Datasheet
Compare Parts:
KBL603G GeneSic Semiconductor Inc Bridge Rectifier Diode,
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer GENESIC SEMICONDUCTOR INC
Package Description R-PSIP-W4
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Breakdown Voltage-Min 200 V
Configuration BRIDGE, 4 ELEMENTS
Diode Element Material SILICON
Diode Type BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V
JESD-30 Code R-PSIP-W4
Non-rep Pk Forward Current-Max 180 A
Number of Elements 4
Number of Phases 1
Number of Terminals 4
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 6 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style IN-LINE
Rep Pk Reverse Voltage-Max 200 V
Surface Mount NO
Terminal Form WIRE
Terminal Position SINGLE

KBL603G Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KBL603G by GeneSic Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KBL603G by GeneSic Semiconductor Inc

  • Please alert me when KBL603G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following KBL603G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KBL603G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following KBL603G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KBL603G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KBL603G by GeneSic Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: