Part Details for KBP-11DG-48 by TE Connectivity
Overview of KBP-11DG-48 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KBP-11DG-48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000002451017
|
Sager | General Purpose Relays RELAY LATCH DUAL 48VDC 10A DPDT | 0 |
|
Buy Now |
Part Details for KBP-11DG-48
KBP-11DG-48 CAD Models
KBP-11DG-48 Part Data Attributes:
|
KBP-11DG-48
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
KBP-11DG-48
TE Connectivity
Power/Signal Relay, DPDT, Latched, 0.057A (Coil), 48VDC (Coil), 2700mW (Coil), DC Input, AC Output, Socket Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 31.8 mm | |
Body Height | 90.4 mm | |
Body Length or Diameter | 61.11 mm | |
Coil Current(DC)-Max | 0.057 A | |
Coil Operate Voltage(DC) | 36 V | |
Coil Power | 2700 mW | |
Coil Resistance | 850 Ω | |
Coil Voltage(DC)-Max | 48 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@120VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Voltage(AC)-Max | 120 V | |
Contact/Output Supply Type | AC | |
Electrical Life | 500000 Cycle(s) | |
Mounting Feature | SOCKET MOUNT | |
Operate Time | 25 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -45 °C | |
Physical Dimension | 61.11mm x 31.8mm x 90.4mm | |
Relay Action | LATCHED | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SNAP ON |