Part Details for KBP206 by GeneSic Semiconductor Inc
Overview of KBP206 by GeneSic Semiconductor Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KBP206
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19T9435
|
Newark | Bridge Rectifier, Single Phase, 2A, 600V, Kbp-4, No. Of Phases:Single Phase, Repetitive Peak Reverse Voltage:600V, Average Forward Current:2A, Bridge Rectifier Case Style:Sip, No. Of Pins:4Pins, Forward Voltage Max:1.1V Rohs Compliant: Yes |Genesic Semiconductor KBP206 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
KBP206GN-ND
|
DigiKey | BRIDGE RECT 1PHASE 600V 2A KBP Min Qty: 6500 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3282 | Buy Now |
|
NAC | Bridge - 600V/2A RoHS: Compliant Min Qty: 2000 Package Multiple: 500 | 0 |
|
RFQ | |
|
Chip1Cloud | 2.0A BRIDGE RECTIFIER | BRIDGE RECT 1PHASE 600V 2A KBP | 52000 |
|
RFQ | |
|
Win Source Electronics | 2.0A BRIDGE RECTIFIER | BRIDGE RECT 1PHASE 600V 2A KBP | 105421 |
|
$0.0760 / $0.1130 | Buy Now |
Part Details for KBP206
KBP206 CAD Models
KBP206 Part Data Attributes:
|
KBP206
GeneSic Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
KBP206
GeneSic Semiconductor Inc
Bridge Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GENESIC SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 600 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PSIP-W4 | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |