Part Details for KBP206G (ALTERNATE: 7514464P) by Diodes Incorporated
Overview of KBP206G (ALTERNATE: 7514464P) by Diodes Incorporated
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KBP206G (ALTERNATE: 7514464P)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70438303
|
RS | Bridge Rectifier Single 600V 2A KBP4 | Diodes Inc KBP206G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 14 |
|
$0.3900 / $0.5500 | Buy Now |