Part Details for KBP206G by DC Components Co Ltd
Overview of KBP206G by DC Components Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KBP206G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KBP206G-DC
|
TME | Bridge rectifier: single-phase, Urmax: 600V, If: 2A, Ifsm: 60A, flat Min Qty: 5 | 0 |
|
$0.1050 / $0.1650 | RFQ |