Part Details for KBP206G by Diotec Semiconductor AG
Overview of KBP206G by Diotec Semiconductor AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KBP206G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-KBP206G-ND
|
DigiKey | BRIDGE 1-PH KBP 600V 2A 150DEG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
500 In Stock |
|
$0.0936 / $0.4500 | Buy Now |
DISTI #
637-KBP206G
|
Mouser Electronics | Bridge Rectifiers Bridge, single phase, KBP, 600V, 2A, 150C RoHS: Compliant | 1578 |
|
$0.0780 / $0.5500 | Buy Now |
|
Onlinecomponents.com | Bridge - Single Phase - KBP - 600V - 2A - ns RoHS: Compliant | 500 Factory Stock |
|
$0.0627 / $0.1007 | Buy Now |
DISTI #
KBP206G-DIO
|
TME | Bridge rectifier: single-phase, Urmax: 600V, If: 2A, Ifsm: 50A, flat Min Qty: 5 | 465 |
|
$0.0810 / $0.1520 | Buy Now |
|
Master Electronics | Bridge - Single Phase - KBP - 600V - 2A - ns RoHS: Compliant | 500 Factory Stock |
|
$0.0627 / $0.1007 | Buy Now |
Part Details for KBP206G
KBP206G CAD Models
KBP206G Part Data Attributes
|
KBP206G
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
KBP206G
Diotec Semiconductor AG
Bridge Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 2018-08-31 | |
Samacsys Manufacturer | Diotec | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PSIP-T4 | |
Non-rep Pk Forward Current-Max | 55 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 1.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for KBP206G
This table gives cross-reference parts and alternative options found for KBP206G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBP206G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBP06G | Bridge Rectifier Diode, 1 Phase, 2A, 600V V(RRM), Silicon | HVCA & CKE | KBP206G vs KBP06G |
KBP06M-BP | Bridge Rectifier Diode, 1 Phase, 1.5A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, KBPM, 4 PIN | Micro Commercial Components | KBP206G vs KBP06M-BP |
KBP06M | Bridge Rectifier Diode, 1 Phase, 1.5A, 600V V(RRM), Silicon, PLASTIC, KBPM, 4 PIN | Fairchild Semiconductor Corporation | KBP206G vs KBP06M |
KBP206G | 2 A, 600 V, SILICON, BRIDGE RECTIFIER DIODE, LEAD FREE, PLASTIC, KBP, 4 PIN | Sensitron Semiconductors | KBP206G vs KBP206G |
2KBP06M | Bridge Rectifier Diode, 1 Phase, 2A, 600V V(RRM), Silicon, PLASTIC, KBP, 4 PIN | Sensitron Semiconductors | KBP206G vs 2KBP06M |
KBP06G | Bridge Rectifier Diode, 1 Phase, 1.5A, 600V V(RRM), Silicon, PLASTIC, KBP, 4 PIN | Diodes Incorporated | KBP206G vs KBP06G |
KBP06G | Bridge Rectifier Diode, 1 Phase, 1.5A, 600V V(RRM), Silicon, PLASTIC, KBP, 4 PIN | Lite-On Semiconductor Corporation | KBP206G vs KBP06G |
2KBP06M | Bridge Rectifier Diode, 1 Phase, 2A, 600V V(RRM), Silicon, PLASTIC, KBPM, SIP-4 | Won-Top Electronics Co Ltd | KBP206G vs 2KBP06M |
KBP06M | Bridge Rectifier Diode, 1 Phase, 1.5A, 600V V(RRM), Silicon, PLASTIC, KBPM, SIP-4 | Won-Top Electronics Co Ltd | KBP206G vs KBP06M |
KBP206G | Bridge Rectifier Diode, 1 Phase, 2A, 600V V(RRM), Silicon, PLASTIC, KBP, 4 PIN | Lite-On Semiconductor Corporation | KBP206G vs KBP206G |