Part Details for KBP206G by SMC Pneumatics
Overview of KBP206G by SMC Pneumatics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KBP206G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 60A 1.05V@2A 2A 600V KBP Bridge Rectifiers ROHS | 345 |
|
$0.1346 / $0.2443 | Buy Now |