-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bridge Rectifier Diode, 1 Phase, 2A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, KBP, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH4083
|
Newark | Diode, Bridge Rect, 1-Ph, 2A, Sip, No. Of Phases:Single Phase, Repetitive Reverse Voltage Vrrm Max:1Kv, Forward Current If(Av):2A, Bridge Rectifier Case Style:Sip, Forward Voltage Vf Max:1.1V, No. Of Pins:4Pins, Operating Temperaturerohs Compliant: Yes |Diodes Inc. KBP210G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.3930 / $0.6820 | Buy Now |
DISTI #
KBP210GDI-ND
|
DigiKey | BRIDGE 1-PH KBP 1000V 2A 150C Min Qty: 1 Lead time: 8 Weeks Container: Tube |
10807 In Stock |
|
$0.2121 / $0.6400 | Buy Now |
DISTI #
KBP210G
|
Avnet Americas | Diode Rectifier Bridge Single 1KV 2A 4-Pin Case KBP - Rail/Tube (Alt: KBP210G) RoHS: Compliant Min Qty: 35 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tube | 560 |
|
$0.1829 / $0.2161 | Buy Now |
DISTI #
KBP210G
|
Avnet Americas | Diode Rectifier Bridge Single 1KV 2A 4-Pin Case KBP - Rail/Tube (Alt: KBP210G) RoHS: Compliant Min Qty: 35 Package Multiple: 35 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.1829 / $0.2161 | Buy Now |
DISTI #
621-KBP210G
|
Mouser Electronics | Bridge Rectifiers 1000V 2A RoHS: Compliant | 3352 |
|
$0.2520 / $0.6200 | Buy Now |
DISTI #
V36:1790_06702706
|
Arrow Electronics | Diode Rectifier Bridge Single 1KV 2A 4-Pin Case KBP Min Qty: 290 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2328 | Americas - 21412 |
|
$0.1762 / $0.3445 | Buy Now |
DISTI #
A03:0893_13586617
|
Arrow Electronics | Diode Rectifier Bridge Single 1KV 2A 4-Pin Case KBP Min Qty: 35 Package Multiple: 35 Lead time: 12 Weeks Date Code: 2306 | Asia - 9065 |
|
$0.1706 / $0.3998 | Buy Now |
|
Future Electronics | KBP210G Series 2 A 1000 V Bridge Rectifier Through Hole - KBP-4 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Container: Tube | 23421Tube |
|
$0.1970 / $0.2350 | Buy Now |
|
Future Electronics | KBP210G Series 2 A 1000 V Bridge Rectifier Through Hole - KBP-4 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Container: Tube | 21Tube |
|
$0.1880 / $0.2250 | Buy Now |
|
Bristol Electronics | 840 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KBP210G
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
KBP210G
Diodes Incorporated
Bridge Rectifier Diode, 1 Phase, 2A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, KBP, 4 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | ROHS COMPLIANT, PLASTIC, KBP, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Breakdown Voltage-Min | 1000 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PSIP-T4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 65 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
This table gives cross-reference parts and alternative options found for KBP210G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBP210G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBP2010G | Bridge Rectifier Diode, 1 Phase, 2A, 1000V V(RRM), Silicon, LEAD FREE, PLASTIC, KBP, 4 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | KBP210G vs KBP2010G |
CBR2-L100M | Bridge Rectifier Diode, 1 Phase, 2A, 1000V V(RRM), Silicon, | Central Semiconductor Corp | KBP210G vs CBR2-L100M |
KBP2010 | Bridge Rectifier Diode, 1 Phase, 2A, 1000V V(RRM), Silicon, PLASTIC, KBP, 4 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | KBP210G vs KBP2010 |
KBP2010G | 2A, 1000V, SILICON, BRIDGE RECTIFIER DIODE, LEAD FREE, PLASTIC, KBP, 4 PIN | Sensitron Semiconductors | KBP210G vs KBP2010G |
KBP2010G | Bridge Rectifier Diode, 1 Phase, 2A, Silicon, KBP, 4 PIN | Micro Commercial Components | KBP210G vs KBP2010G |
KBP210G-BP | Bridge Rectifier Diode, 1 Phase, 2A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBP, 4 PIN | Micro Commercial Components | KBP210G vs KBP210G-BP |
KBP2010G-BP | Bridge Rectifier Diode, 1 Phase, 2A, Silicon, KBP, 4 PIN | Micro Commercial Components | KBP210G vs KBP2010G-BP |