Part Details for KBPC10/15/2501FP by Diotec Semiconductor AG
Overview of KBPC10/15/2501FP by Diotec Semiconductor AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for KBPC10/15/2501FP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-KBPC10/15/2501FP-ND
|
DigiKey | BRIDGE 1-PH KBPC 100V 25A 150C Min Qty: 1 Lead time: 2 Weeks Container: Box |
236 In Stock |
|
$1.1590 / $2.6700 | Buy Now |
DISTI #
637-KBPC10/15/2501FP
|
Mouser Electronics | Bridge Rectifiers Bridge, single phase, KBPC, 100V, 25A, 150C RoHS: Compliant | 227 |
|
$1.7900 / $4.9200 | Buy Now |
|
Onlinecomponents.com | Bridge - Single Phase - KBPC - 100V - 25A RoHS: Compliant | 2160 Factory Stock |
|
$1.0200 / $1.5900 | Buy Now |
DISTI #
KBPC10/15/2501FP
|
TME | Bridge rectifier: single-phase, Urmax: 100V, If: 10/15/25A, square Min Qty: 1 | 0 |
|
$1.2100 / $1.7500 | RFQ |
DISTI #
62A202
|
Bürklin Elektronik | Diotec bridge rectifier, 70 V, 100 V (RRM), 25 A, flat bridge, KBPC10/15/2501FP Min Qty: 1 | 48 |
|
$2.0635 / $3.1006 | Buy Now |
|
Master Electronics | Bridge - Single Phase - KBPC - 100V - 25A RoHS: Compliant | 2160 Factory Stock |
|
$1.0200 / $1.5900 | Buy Now |
Part Details for KBPC10/15/2501FP
KBPC10/15/2501FP CAD Models
KBPC10/15/2501FP Part Data Attributes
|
KBPC10/15/2501FP
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
KBPC10/15/2501FP
Diotec Semiconductor AG
Bridge Rectifier Diode, 1 Phase, 25A, 100V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | compliant | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | S-PUFM-D4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 1.5 µs | |
Reverse Test Voltage | 100 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |