Part Details for KBPC10/15/2506WP by Diotec Semiconductor AG
Overview of KBPC10/15/2506WP by Diotec Semiconductor AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for KBPC10/15/2506WP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-KBPC10/15/2506WP-ND
|
DigiKey | BRIDGE 1-PH KBPC 600V 25A 150C Min Qty: 1 Lead time: 2 Weeks Container: Box |
160 In Stock |
|
$1.2005 / $2.7700 | Buy Now |
DISTI #
637-KBPC10/15/2506WP
|
Mouser Electronics | Bridge Rectifiers Bridge, single phase, KBPC, 600V, 25A, 150C RoHS: Compliant | 0 |
|
$2.1400 / $5.1000 | Order Now |
|
Onlinecomponents.com | Bridge - Single Phase - KBPC - 600V - 25A RoHS: Compliant | 6560 Factory Stock |
|
$1.0400 / $1.3300 | Buy Now |
|
Master Electronics | Bridge - Single Phase - KBPC - 600V - 25A RoHS: Compliant | 6560 Factory Stock |
|
$1.0400 / $1.3300 | Buy Now |
|
New Advantage Corporation | Bridge Rectifier 25A/600V QDR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 208 |
|
$1.7000 / $1.8200 | Buy Now |
Part Details for KBPC10/15/2506WP
KBPC10/15/2506WP CAD Models
KBPC10/15/2506WP Part Data Attributes
|
KBPC10/15/2506WP
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
KBPC10/15/2506WP
Diotec Semiconductor AG
Bridge Rectifier Diode, 1 Phase, 25A, 600V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | compliant | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | S-PUFM-W4 | |
JESD-609 Code | e4 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 1.5 µs | |
Reverse Test Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | Silver (Ag) | |
Terminal Form | WIRE | |
Terminal Position | UPPER |