Part Details for KBPC10/15/2516FP by Diotec Semiconductor AG
Overview of KBPC10/15/2516FP by Diotec Semiconductor AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for KBPC10/15/2516FP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-KBPC10/15/2516FP-ND
|
DigiKey | BRIDGE 1PH KBPC 1600V 25A 150DEG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
234 In Stock |
|
$1.3718 / $2.8400 | Buy Now |
DISTI #
637-KBPC10/15/2516FP
|
Mouser Electronics | Bridge Rectifiers Bridge, single phase, KBPC, 1600V, 25A, 150C RoHS: Compliant | 108 |
|
$2.3100 / $5.8300 | Buy Now |
|
Onlinecomponents.com | Bridge - Single Phase - KBPC - 1600V - 25A RoHS: Compliant |
131 In Stock 2160 Factory Stock |
|
$1.1800 / $1.8000 | Buy Now |
DISTI #
78440996
|
Verical | Single Phase Bridge Rectifier Min Qty: 36 Package Multiple: 1 | Americas - 168 |
|
$2.2016 / $2.2540 | Buy Now |
DISTI #
63001356
|
Verical | Single Phase Bridge Rectifier Min Qty: 50 Package Multiple: 25 Date Code: 2101 | Americas - 125 |
|
$2.3841 | Buy Now |
DISTI #
KBPC10/15/2516FP
|
TME | Bridge rectifier: single-phase, Urmax: 1.6kV, If: 10/15/25A, KBPC Min Qty: 1 | 168 |
|
$1.4400 / $2.1000 | Buy Now |
|
Master Electronics | Bridge - Single Phase - KBPC - 1600V - 25A RoHS: Compliant |
131 In Stock 2160 Factory Stock |
|
$1.1800 / $1.8000 | Buy Now |
Part Details for KBPC10/15/2516FP
KBPC10/15/2516FP CAD Models
KBPC10/15/2516FP Part Data Attributes
|
KBPC10/15/2516FP
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
KBPC10/15/2516FP
Diotec Semiconductor AG
Bridge Rectifier Diode, 1 Phase, 25A, 1600V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Diotec | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | S-PUFM-D4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 220 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1600 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 1.5 µs | |
Reverse Test Voltage | 1600 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |