-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bridge Rectifier Diode, 1 Phase, 25A, 1600V V(RRM), Silicon,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2796-KBPC10/15/2516WP-ND
|
DigiKey | BRIDGE 1-PH KBPC 1600V 25A 150C Min Qty: 1 Lead time: 2 Weeks Container: Box MARKETPLACE PRODUCT |
2720 In Stock |
|
$2.6466 | Buy Now |
DISTI #
2721-KBPC10/15/2516WP-ND
|
DigiKey | BRIDGE 1-PH KBPC 1600V 25A 150C Min Qty: 1 Lead time: 2 Weeks Container: Box MARKETPLACE PRODUCT |
144 In Stock |
|
$2.5582 / $10.1500 | Buy Now |
DISTI #
4878-KBPC10/15/2516WP-ND
|
DigiKey | IC Min Qty: 160 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1009 | Buy Now |
DISTI #
637-KBPC10/15/2516WP
|
Mouser Electronics | Bridge Rectifiers Bridge, single phase, KBPC, 1600V, 25A, 150C RoHS: Compliant | 131 |
|
$2.1300 / $5.3600 | Buy Now |
|
Onlinecomponents.com | Bridge - Single Phase - KBPC - 1600V - 25A RoHS: Compliant | 2400 Factory Stock |
|
$1.1000 / $1.4000 | Buy Now |
|
Master Electronics | Bridge - Single Phase - KBPC - 1600V - 25A RoHS: Compliant | 2400 Factory Stock |
|
$1.1000 / $1.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KBPC10/15/2516WP
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
KBPC10/15/2516WP
Diotec Semiconductor AG
Bridge Rectifier Diode, 1 Phase, 25A, 1600V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Diotec | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | S-PUFM-W4 | |
JESD-609 Code | e4 | |
Non-rep Pk Forward Current-Max | 220 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1600 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 1.5 µs | |
Reverse Test Voltage | 1600 V | |
Surface Mount | NO | |
Terminal Finish | Silver (Ag) | |
Terminal Form | WIRE | |
Terminal Position | UPPER |