Part Details for KBPC1010 (ALTERNATE: KBPC1010P) by HVCA & CKE
Overview of KBPC1010 (ALTERNATE: KBPC1010P) by HVCA & CKE
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KBPC1010 (ALTERNATE: KBPC1010P)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70015995
|
RS | Bridge Rectifier, 1000V, 150A, 700V, 10A | HVCA KBPC1010 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.5500 / $3.4000 | RFQ |