Part Details for KBPC106 by International Rectifier
Overview of KBPC106 by International Rectifier
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KBPC106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 16 |
|
RFQ | ||
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 5 |
|
$1.5000 / $2.3100 | Buy Now |
Part Details for KBPC106
KBPC106 CAD Models
KBPC106 Part Data Attributes
|
KBPC106
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
KBPC106
International Rectifier
Bridge Rectifier Diode, 1 Phase, 3A, 600V V(RRM), Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LEAKAGE CURRENT IS NOT AT 25 DEG C | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | S-PUFM-W4 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 55 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 0.00001 µA | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | UPPER |
Alternate Parts for KBPC106
This table gives cross-reference parts and alternative options found for KBPC106. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBPC106, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PBPC305 | Bridge Rectifier Diode, 1 Phase, 2A, 600V V(RRM), Silicon, PLASTIC, PBPC-3, 4 PIN | Diodes Incorporated | KBPC106 vs PBPC305 |
PBPC305-F | Bridge Rectifier Diode, 1 Phase, 2A, 600V V(RRM), Silicon, LEAD FREE, PLASTIC, PBPC-3, 4 PIN | Diodes Incorporated | KBPC106 vs PBPC305-F |
KBPC306 | Bridge Rectifier Diode, 1 Phase, 3A, 600V V(RRM), Silicon, PLASTIC, KBPC-3, 4 PIN | Sensitron Semiconductors | KBPC106 vs KBPC306 |
KBPC106 | Bridge Rectifier Diode, 1 Phase, 3A, 600V V(RRM), Silicon, ROHS COMPLIANT, D-72, 4 PIN | Vishay Intertechnologies | KBPC106 vs KBPC106 |
PBPC305 | Bridge Rectifier Diode, 1 Phase, 2A, 600V V(RRM), Silicon, PLASTIC PACKAGE-4 | Lite-On Semiconductor Corporation | KBPC106 vs PBPC305 |
PB36 | Bridge Rectifier Diode, 1 Phase, 3A, 600V V(RRM), Silicon, PB-3, 4 PIN | Micro Commercial Components | KBPC106 vs PB36 |
CBR3-P060LEADFREE | Bridge Rectifier Diode, 1 Phase, 3A, 600V V(RRM), Silicon | Central Semiconductor Corp | KBPC106 vs CBR3-P060LEADFREE |
KBPC306G | 3A, 600V, SILICON, BRIDGE RECTIFIER DIODE, LEAD FREE, PLASTIC, KBPC-3, 4 PIN | Sensitron Semiconductors | KBPC106 vs KBPC306G |
DB306 | Bridge Rectifier Diode, Avalanche, 1 Phase, 2A, 600V V(RRM), Silicon | Diotec Electronics Corp | KBPC106 vs DB306 |
PB36 | Bridge Rectifier Diode, 1 Phase, 3A, 600V V(RRM), Silicon | Diodes Incorporated | KBPC106 vs PB36 |