Part Details for KBPC3506WP by Diotec Semiconductor AG
Overview of KBPC3506WP by Diotec Semiconductor AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for KBPC3506WP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2721-KBPC3506WP-ND
|
DigiKey | BRIDGE 1-PH KBPC 600V 35A 150C Min Qty: 40 Lead time: 2 Weeks Container: Box MARKETPLACE PRODUCT |
1280 In Stock |
|
$2.4804 / $10.9295 | Buy Now |
DISTI #
2796-KBPC3506WP-ND
|
DigiKey | BRIDGE 1-PH KBPC 600V 35A 150C Min Qty: 40 Lead time: 2 Weeks Container: Box MARKETPLACE PRODUCT |
1280 In Stock |
|
$2.5984 | Buy Now |
DISTI #
4878-KBPC3506WP-ND
|
DigiKey | IC Min Qty: 160 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0575 | Buy Now |
DISTI #
637-KBPC3506WP
|
Mouser Electronics | Bridge Rectifiers Bridge, single phase, KBPC, 600V, 35A, 150C RoHS: Compliant | 157 |
|
$2.0800 / $5.2500 | Buy Now |
|
Onlinecomponents.com | Bridge - Single Phase - KBPC - 600V - 35A RoHS: Compliant | 1280 Factory Stock |
|
$1.0700 / $1.3700 | Buy Now |
DISTI #
KBPC3506WP-DIO
|
TME | Bridge rectifier: single-phase, Urmax: 600V, If: 35A, Ifsm: 270A Min Qty: 1 | 0 |
|
$1.2500 / $1.9800 | RFQ |
|
Master Electronics | Bridge - Single Phase - KBPC - 600V - 35A RoHS: Compliant | 1280 Factory Stock |
|
$1.0700 / $1.3700 | Buy Now |
|
New Advantage Corporation | Bridge Rectifier 35A/600V QDR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 153 |
|
$1.7400 / $1.8700 | Buy Now |
Part Details for KBPC3506WP
KBPC3506WP CAD Models
KBPC3506WP Part Data Attributes
|
KBPC3506WP
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
KBPC3506WP
Diotec Semiconductor AG
Bridge Rectifier Diode, 1 Phase, 35A, 600V V(RRM), Silicon, 28.60 X 28.60 MM, 7.30 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | 28.60 X 28.60 MM, 7.30 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Diotec | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-PUFM-W4 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 35 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 1.5 µs | |
Reverse Test Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | Silver (Ag) | |
Terminal Form | WIRE | |
Terminal Position | UPPER |