-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bridge Rectifier Diode, 50A, 1000V V(RRM),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-1861-ND
|
DigiKey | BRIDGE RECT 1PHASE 1KV 50A KBPC Min Qty: 1 Lead time: 12 Weeks Container: Tray |
1794 In Stock |
|
$5.8825 / $7.9500 | Buy Now |
DISTI #
750-KBPC5010-G
|
Mouser Electronics | Bridge Rectifiers DIODE RECT BRIDGE 50A 1000V RoHS: Compliant | 525 |
|
$5.8800 / $7.9500 | Buy Now |
DISTI #
V99:2348_19873719
|
Arrow Electronics | Rectifier Bridge Diode Single 1KV 50A 4-Pin Case KBPC Box RoHS: Compliant Min Qty: 16 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2245 | Americas - 36 |
|
$6.3170 | Buy Now |
DISTI #
27183876
|
Verical | Rectifier Bridge Diode Single 1KV 50A 4-Pin Case KBPC Box RoHS: Compliant Min Qty: 480 Package Multiple: 480 | Americas - 480 |
|
$24.7669 | Buy Now |
DISTI #
66228109
|
Verical | Rectifier Bridge Diode Single 1KV 50A 4-Pin Case KBPC Box RoHS: Compliant Min Qty: 16 Package Multiple: 1 Date Code: 2245 | Americas - 36 |
|
$6.3170 | Buy Now |
|
Quest Components | 5 |
|
$1.6800 / $2.2400 | Buy Now | |
|
Karl Kruse GmbH & Co KG | 100 |
|
RFQ | ||
|
NAC | Bridge Rectifier Diode, 50A, 1000V V(RRM) RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 480 |
|
$6.6400 / $16.4700 | Buy Now |
|
PUI | Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days | 100 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 100 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KBPC5010-G
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
KBPC5010-G
Comchip Technology Corporation Ltd
Bridge Rectifier Diode, 50A, 1000V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Comchip Technology | |
Breakdown Voltage-Min | 1000 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-XUFM-D4 | |
Non-rep Pk Forward Current-Max | 500 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 50 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for KBPC5010-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBPC5010-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBPC5010 | Bridge Rectifier Diode, 50A, 1000V V(RRM), | Galaxy Microelectronics | KBPC5010-G vs KBPC5010 |
MP5010 | Bridge Rectifier Diode, 50A, 1000V V(RRM), | Galaxy Microelectronics | KBPC5010-G vs MP5010 |
GBPC5010 | Bridge Rectifier Diode, | Lite-On Semiconductor Corporation | KBPC5010-G vs GBPC5010 |
GBPC5010-BP | Bridge Rectifier Diode, | Micro Commercial Components | KBPC5010-G vs GBPC5010-BP |
BR5010 | Bridge Rectifier Diode, 50A, 1000V V(RRM), | Galaxy Microelectronics | KBPC5010-G vs BR5010 |