Part Details for KBPC5010 by Goodwork Semiconductor Co Ltd
Overview of KBPC5010 by Goodwork Semiconductor Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KBPC5010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 450A 1.2V@25A 50A 1kV KBPC Bridge Rectifiers ROHS | 248 |
|
$0.6209 / $1.1209 | Buy Now |