Part Details for KBPC5010 by MDD (Microdiode Electronics)
Overview of KBPC5010 by MDD (Microdiode Electronics)
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KBPC5010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 400A 1.1V@25A 50A 1kV KBPC-25 Bridge Rectifiers ROHS | 1926 |
|
$0.7116 / $1.3379 | Buy Now |
|
LCSC | 400A 1.1V25A 50A 1kV KBPC-25 Bridge Rectifiers ROHS | 1926 |
|
$0.6188 / $1.1634 | Buy Now |