Part Details for KBPC5010W by GeneSic Semiconductor Inc
Overview of KBPC5010W by GeneSic Semiconductor Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for KBPC5010W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X5944
|
Newark | Bridge Rectifier, Single Phase, 50A, 1Kv, Though Hole, No. Of Phases:Single Phase, Repetitive Peak Reverse Voltage:1Kv, Average Forward Current:50A, Bridge Rectifier Case Style:Kbpc, No. Of Pins:4Pins, Forward Voltage Max:1.1V Rohs Compliant: Yes |Genesic Semiconductor KBPC5010W Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3000 | Buy Now |
DISTI #
KBPC5010W-ND
|
DigiKey | BRIDGE RECT 1P 1KV 50A KBPC-W Min Qty: 2000 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1580 | Buy Now |
DISTI #
905-KBPC5010W
|
Mouser Electronics | Bridge Rectifiers 1000 V - 50 A RoHS: Compliant | 0 |
|
$2.5800 / $4.6900 | Order Now |
|
NAC | Silicon Bridge Rectifiers - 1000V/50A RoHS: Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
$2.5600 / $2.9500 | Buy Now |
Part Details for KBPC5010W
KBPC5010W CAD Models
KBPC5010W Part Data Attributes
|
KBPC5010W
GeneSic Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
KBPC5010W
GeneSic Semiconductor Inc
1000V 50A Silicon Bridge Rectifiers in KBPC-W Package
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GENESIC SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 1000 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 50 A | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | NO |
Alternate Parts for KBPC5010W
This table gives cross-reference parts and alternative options found for KBPC5010W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBPC5010W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS50P07GC2G | Bridge Rectifier Diode, 50A, 1000V V(RRM), | Taiwan Semiconductor | KBPC5010W vs TS50P07GC2G |
TS50P07GD2 | Bridge Rectifier Diode, 50A, 1000V V(RRM), | Taiwan Semiconductor | KBPC5010W vs TS50P07GD2 |
TS50P07GX0 | Bridge Rectifier Diode, 50A, 1000V V(RRM), | Taiwan Semiconductor | KBPC5010W vs TS50P07GX0 |
KBPC5010 | Bridge Rectifier Diode, 50A, 1000V V(RRM), | JGD Semiconductors Co Ltd | KBPC5010W vs KBPC5010 |
BR5010 | Bridge Rectifier Diode, 50A, 1000V V(RRM), | Edal Industries Inc | KBPC5010W vs BR5010 |
TS50P07GX0G | Bridge Rectifier Diode, 50A, 1000V V(RRM), | Taiwan Semiconductor | KBPC5010W vs TS50P07GX0G |