Part Details for KBPC800 by Diotec Semiconductor AG
Overview of KBPC800 by Diotec Semiconductor AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for KBPC800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2796-KBPC800-ND
|
DigiKey | BRIDGE 1-PH KBPC8-PB10 50V 150C Min Qty: 400 Lead time: 2 Weeks Container: Box MARKETPLACE PRODUCT |
1200 In Stock |
|
$1.1344 | Buy Now |
DISTI #
4878-KBPC800-ND
|
DigiKey | IC Min Qty: 400 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9068 | Buy Now |
DISTI #
637-KBPC800
|
Mouser Electronics | Bridge Rectifiers Bridge, single phase, KBPC8-PB10, 50V, 8A, 150C RoHS: Compliant | 0 |
|
$0.7600 / $2.2900 | Order Now |
|
Onlinecomponents.com | Bridge - Single Phase - KBPC8-PB10 - 50V - 8A RoHS: Compliant | 1200 Factory Stock |
|
$0.4757 / $0.7414 | Buy Now |
DISTI #
KBPC800-DIO
|
TME | Bridge rectifier: single-phase, Urmax: 50V, If: 8A, Ifsm: 135A, THT Min Qty: 1 | 0 |
|
$0.4210 / $0.9100 | RFQ |
|
Master Electronics | Bridge - Single Phase - KBPC8-PB10 - 50V - 8A RoHS: Compliant | 1200 Factory Stock |
|
$0.4757 / $0.7414 | Buy Now |
Part Details for KBPC800
KBPC800 CAD Models
KBPC800 Part Data Attributes
|
KBPC800
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
KBPC800
Diotec Semiconductor AG
Bridge Rectifier Diode, 1 Phase, 8A, 50V V(RRM), Silicon, 19 X 19 MM, 6.80 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | 19 X 19 MM, 6.80 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | S-PUFM-W4 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 1.5 µs | |
Reverse Test Voltage | 50 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | 10 |