Part Details for KBPF306G C8G by Taiwan Semiconductor
Overview of KBPF306G C8G by Taiwan Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KBPF306G C8G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 80A 1.1V@1.5A 3A 800V KBPF Bridge Rectifiers ROHS | 170 |
|
$0.1171 / $0.2084 | Buy Now |