Part Details for KBU 7992 L AU / SW by Schutzinger GmbH
Overview of KBU 7992 L AU / SW by Schutzinger GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KBU 7992 L AU / SW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KBU7992LAU-SW
|
TME | Socket, 4mm banana, 10A, 30VAC, 60VDC, black, gold-plated, -25÷80°C Min Qty: 1 | 1 |
|
$10.9900 / $11.0000 | Buy Now |
DISTI #
3224677
|
element14 Asia-Pacific | CONN, BANANA, JACK, 10A, BLACK, SOLDER RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$19.2981 | Buy Now |
DISTI #
3224677
|
Farnell | CONN, BANANA, JACK, 10A, BLACK, SOLDER RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$19.3335 / $21.9968 | Buy Now |