Datasheets
KBU4J-E4/51 by:

Diode Rectifier Bridge Single 600V 4A 4-Pin Case KBU Bulk

Part Details for KBU4J-E4/51 by Vishay Semiconductors

Overview of KBU4J-E4/51 by Vishay Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Environmental Monitoring Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive

Price & Stock for KBU4J-E4/51

Part # Distributor Description Stock Price Buy
DISTI # KBU4J-E4/51GI-ND
DigiKey BRIDGE RECT 1PHASE 600V 4A KBU Min Qty: 1 Lead time: 10 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $3.7500
  • 10 $3.1460
  • 250 $2.4038
  • 500 $2.2624
  • 1,000 $1.9372
  • 2,000 $1.8241
  • 5,000 $1.7500
$1.7500 / $3.7500 Buy Now
Perfect Parts Corporation   90
RFQ

Part Details for KBU4J-E4/51

KBU4J-E4/51 CAD Models

KBU4J-E4/51 Part Data Attributes

KBU4J-E4/51 Vishay Semiconductors
Buy Now Datasheet
Compare Parts:
KBU4J-E4/51 Vishay Semiconductors Diode Rectifier Bridge Single 600V 4A 4-Pin Case KBU Bulk
Pbfree Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY SEMICONDUCTORS
Package Description R-PSFM-T4
Pin Count 4
Manufacturer Package Code CASE KBU
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.80
Samacsys Manufacturer Vishay
Breakdown Voltage-Min 600 V
Case Connection ISOLATED
Configuration BRIDGE, 4 ELEMENTS
Diode Element Material SILICON
Diode Type BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V
JESD-30 Code R-PSFM-T4
JESD-609 Code e4
Non-rep Pk Forward Current-Max 200 A
Number of Elements 4
Number of Phases 1
Number of Terminals 4
Operating Temperature-Max 150 °C
Operating Temperature-Min -50 °C
Output Current-Max 4 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 600 V
Surface Mount NO
Terminal Finish SILVER
Terminal Form THROUGH-HOLE
Terminal Position SINGLE

Alternate Parts for KBU4J-E4/51

This table gives cross-reference parts and alternative options found for KBU4J-E4/51. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBU4J-E4/51, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
KBU4J Bridge Rectifier Diode, 1 Phase, 4A, Silicon Frontier Electronics Co Ltd KBU4J-E4/51 vs KBU4J
KBU4J-BP Bridge Rectifier Diode, 1 Phase, 4A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, KBU, 4 PIN Micro Commercial Components KBU4J-E4/51 vs KBU4J-BP
SBU4J Bridge Rectifier Diode, 1 Phase, 4A, 600V V(RRM), Silicon Diotec Electronics Corp KBU4J-E4/51 vs SBU4J
KBU4J Bridge Rectifier Diode, 1 Phase, 2.8A, 600V V(RRM), Silicon, PLASTIC PACKAGE-4 SEMIKRON KBU4J-E4/51 vs KBU4J
KBU4JP DIODE 4 A, 600 V, SILICON, BRIDGE RECTIFIER DIODE, KBU, 4 PIN, Bridge Rectifier Diode Micro Commercial Components KBU4J-E4/51 vs KBU4JP
KBU4J Bridge Rectifier Diode, 1 Phase, 4A, 600V V(RRM), Silicon, PLASTIC, KBU, 4 PIN Promax-Johnton Electronic Corporation KBU4J-E4/51 vs KBU4J
KBU4J-E4/51 Bridge Rectifier Diode, 1 Phase, 4A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE KBU, 4 PIN Vishay Intertechnologies KBU4J-E4/51 vs KBU4J-E4/51
KBU4J Bridge Rectifier Diode, 1 Phase, 2.8A, 600V V(RRM), Silicon, 23.50 X 19.30 MM, 5.70 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-4 Diotec Semiconductor AG KBU4J-E4/51 vs KBU4J
KBU4J Bridge Rectifier Diode, 1 Phase, 4A, 600V V(RRM), Silicon, KBU, 4 PIN Micro Commercial Components KBU4J-E4/51 vs KBU4J
KBU405 Bridge Rectifier Diode, 1 Phase, 4A, 600V V(RRM), Silicon, GREEN, PLASTIC, KBU, 4 PIN Taiwan Semiconductor KBU4J-E4/51 vs KBU405
Part Number Description Manufacturer Compare
KBU4J Bridge Rectifier Diode, 1 Phase, 2.8A, 600V V(RRM), Silicon, 23.50 X 19.30 MM, 5.70 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-4 Diotec Semiconductor AG KBU4J-E4/51 vs KBU4J
CBR4MF-L060LEADFREE Bridge Rectifier Diode, 1 Phase, 4A, 600V V(RRM), Silicon, Central Semiconductor Corp KBU4J-E4/51 vs CBR4MF-L060LEADFREE
CBR4M-L060 Bridge Rectifier Diode, 1 Phase, 4A, 600V V(RRM), Silicon, Central Semiconductor Corp KBU4J-E4/51 vs CBR4M-L060
KBU405 Bridge Rectifier Diode, 1 Phase, 4A, 600V V(RRM), Silicon, GREEN, PLASTIC, KBU, 4 PIN Taiwan Semiconductor KBU4J-E4/51 vs KBU405
KBU4J Bridge Rectifier Diode, 1 Phase, 4A, 600V V(RRM), Silicon, General Instrument Corp KBU4J-E4/51 vs KBU4J
KBU4J-E4/51 Bridge Rectifier Diode, 1 Phase, 4A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE KBU, 4 PIN Vishay Intertechnologies KBU4J-E4/51 vs KBU4J-E4/51
SBU4J Bridge Rectifier Diode, 1 Phase, 4A, 600V V(RRM), Silicon Diotec Electronics Corp KBU4J-E4/51 vs SBU4J
KBU4J Bridge Rectifier Diode, 1 Phase, 4A, Silicon Frontier Electronics Co Ltd KBU4J-E4/51 vs KBU4J
KBU4J Bridge Rectifier Diode, 1 Phase, 4A, 600V V(RRM), Silicon, R7, 4 PIN Fairchild Semiconductor Corporation KBU4J-E4/51 vs KBU4J
KBU1006T0 Rectifier Diode, Taiwan Semiconductor KBU4J-E4/51 vs KBU1006T0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KBU4J-E4/51 by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KBU4J-E4/51 by Vishay Semiconductors

  • Please alert me when KBU4J-E4/51 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following KBU4J-E4/51 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KBU4J-E4/51 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following KBU4J-E4/51 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KBU4J-E4/51.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KBU4J-E4/51 by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: