Part Details for KBU6A by GeneSic Semiconductor Inc
Overview of KBU6A by GeneSic Semiconductor Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KBU6A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19T9444
|
Newark | Bridge Rectifier, Single Phase, 6A, 50V, Kbu-4, No. Of Phases:Single Phase, Repetitive Peak Reverse Voltage:50V, Average Forward Current:6A, Bridge Rectifier Case Style:Sip, No. Of Pins:4Pins, Forward Voltage Max:1V, Product Range:- Rohs Compliant: Yes |Genesic Semiconductor KBU6A Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6100 / $0.6290 | Buy Now |
DISTI #
KBU6AGN-ND
|
DigiKey | BRIDGE RECT 1PHASE 50V 6A KBU Min Qty: 6000 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5870 | Buy Now |
DISTI #
905-KBU6A
|
Mouser Electronics | Bridge Rectifiers 50V 6A Bridge Rectifier RoHS: Compliant | 0 |
|
$0.7030 / $1.9400 | Order Now |
|
NAC | Silicon Bridge Rectifiers - 50V/6A RoHS: Compliant Min Qty: 400 Package Multiple: 400 | 0 |
|
$0.7000 / $0.8000 | Buy Now |
Part Details for KBU6A
KBU6A CAD Models
KBU6A Part Data Attributes:
|
KBU6A
GeneSic Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
KBU6A
GeneSic Semiconductor Inc
50V 6A Silicon Bridge Rectifiers in KBU Package
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GENESIC SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 50 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PSFM-W4 | |
Non-rep Pk Forward Current-Max | 250 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |