Part Details for KBU8B by GeneSic Semiconductor Inc
Overview of KBU8B by GeneSic Semiconductor Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for KBU8B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19T9452
|
Newark | Bridge Rectifier, Single Phase, 8A, 100V, Kbu-4, No. Of Phases:Single Phase, Repetitive Peak Reverse Voltage:100V, Average Forward Current:8A, Bridge Rectifier Case Style:Sip, No. Of Pins:4Pins, Forward Voltage Max:1V Rohs Compliant: Yes |Genesic Semiconductor KBU8B Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6440 / $0.6640 | Buy Now |
DISTI #
KBU8BGN-ND
|
DigiKey | BRIDGE RECT 1PHASE 100V 8A KBU Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
3499 In Stock |
|
$0.6770 / $1.8200 | Buy Now |
DISTI #
905-KBU8B
|
Mouser Electronics | Bridge Rectifiers 100V 8A Bridge Rectifier RoHS: Compliant | 4510 |
|
$0.7420 / $2.0000 | Buy Now |
|
NAC | Silicon Bridge Rectifiers - 100V/8A RoHS: Compliant Min Qty: 400 Package Multiple: 400 | 0 |
|
$0.7400 / $0.8500 | Buy Now |
Part Details for KBU8B
KBU8B CAD Models
KBU8B Part Data Attributes
|
KBU8B
GeneSic Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
KBU8B
GeneSic Semiconductor Inc
100V 8A Silicon Bridge Rectifiers in KBU Package
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GENESIC SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 100 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PSFM-W4 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |