Part Details for KBU8B by SEMIKRON
Overview of KBU8B by SEMIKRON
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KBU8B
KBU8B CAD Models
KBU8B Part Data Attributes
|
KBU8B
SEMIKRON
Buy Now
Datasheet
|
Compare Parts:
KBU8B
SEMIKRON
Bridge Rectifier Diode, 1 Phase, 5.6A, 100V V(RRM), Silicon, 23.50 X 5.70 MM, 19.30 MM HEIGHT, PLASTIC PACKAGE-4
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMIKRON INTERNATIONAL | |
Package Description | 23.50 X 5.70 MM, 19.30 MM HEIGHT, PLASTIC PACKAGE-4 | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PSFM-W4 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Output Current-Max | 5.6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | SINGLE |
Alternate Parts for KBU8B
This table gives cross-reference parts and alternative options found for KBU8B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBU8B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PBU802 | Bridge Rectifier Diode, 1 Phase, 8A, 100V V(RRM), Silicon, PLASTIC PACKAGE-4 | Lite-On Semiconductor Corporation | KBU8B vs PBU802 |
KBU8B | Bridge Rectifier Diode, 1 Phase, 8A, 100V V(RRM), Silicon, CASE KBU, 4 PIN | Fairchild Semiconductor Corporation | KBU8B vs KBU8B |
KBU8B-E4/51 | Bridge Rectifier Diode, 1 Phase, 6A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE KBU, 4 PIN | Vishay Intertechnologies | KBU8B vs KBU8B-E4/51 |
KBU8B | Bridge Rectifier Diode, 1 Phase, 8A, 100V V(RRM), Silicon, PLASTIC, KBU, 4 PIN | Promax-Johnton Electronic Corporation | KBU8B vs KBU8B |
KBU8BP | Bridge Rectifier Diode, 1 Phase, 8A, 100V V(RRM), Silicon, PLASTIC, KBU, 4 PIN | Micro Commercial Components | KBU8B vs KBU8BP |
KBU8B | Bridge Rectifier Diode, 1 Phase, 6A, 100V V(RRM), Silicon, PLASTIC, CASE KBU, 4 PIN | Vishay Semiconductors | KBU8B vs KBU8B |
KBU8B-E4 | DIODE 6 A, 100 V, SILICON, BRIDGE RECTIFIER DIODE, PLASTIC, CASE KBU, 4 PIN, Bridge Rectifier Diode | Vishay Semiconductors | KBU8B vs KBU8B-E4 |
KBU8B | Bridge Rectifier Diode, 1 Phase, 6A, 100V V(RRM), Silicon, | General Instrument Corp | KBU8B vs KBU8B |
KBU8B | Bridge Rectifier Diode, 1 Phase, 8A, 100V V(RRM), Silicon, 23.50 X 5.70 MM, 19.30 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Diotec Semiconductor AG | KBU8B vs KBU8B |