Part Details for KBU8G by Navitas Semiconductor
Overview of KBU8G by Navitas Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KBU8G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Silicon Bridge Rectifier - 400V - 8A - KBU RoHS: Compliant |
5 In Stock |
|
$0.6420 / $1.0220 | Buy Now |
|
Master Electronics | Silicon Bridge Rectifier - 400V - 8A - KBU RoHS: Compliant |
5 In Stock |
|
$0.6420 / $1.0220 | Buy Now |