Part Details for KC15B10.001NPS by E-Switch Inc
Overview of KC15B10.001NPS by E-Switch Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KC15B10.001NPS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH3250
|
Newark | Ea Rohs Compliant: Yes |E-Switch KC15B10.001NPS Min Qty: 616 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6200 / $8.8000 | Buy Now |
DISTI #
141-KC15B10.001NPS-ND
|
DigiKey | SWITCH ROTARY 5POS 350MA 125V Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
499 In Stock |
|
$5.1076 / $9.7000 | Buy Now |
DISTI #
612-KC15B10.001NPS
|
Mouser Electronics | Rotary Switches Rotary, Panel Mount, Through Hole RoHS: Compliant | 0 |
|
$5.1000 / $5.7500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 616 Package Multiple: 308 | 0 |
|
$4.8700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$5.9800 / $16.3800 | Buy Now | |
DISTI #
KC15B10.001NPS
|
TME | Switch: rotary, Pos: 5, 0.15A/250VAC, Poles number: 1, 30°, -10÷70°C Min Qty: 500 | 0 |
|
$7.1800 | RFQ |