Part Details for KC2016K48.0000C1GE00 by KYOCERA Corporation
Overview of KC2016K48.0000C1GE00 by KYOCERA Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Part Details for KC2016K48.0000C1GE00
KC2016K48.0000C1GE00 CAD Models
KC2016K48.0000C1GE00 Part Data Attributes
|
KC2016K48.0000C1GE00
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
KC2016K48.0000C1GE00
KYOCERA Corporation
CMOS Output Clock Oscillator, 48MHz Nom,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA CORP | |
Reach Compliance Code | unknown | |
Additional Feature | 1.8 AND 2.5V SUPPLY VOLTAGE ALSO AVAILABLE; TR | |
Fall Time-Max | 6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 48 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 2.0mm x 1.6mm x 0.8mm | |
Rise Time-Max | 6 ns | |
Supply Current-Max | 6 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % |
Alternate Parts for KC2016K48.0000C1GE00
This table gives cross-reference parts and alternative options found for KC2016K48.0000C1GE00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KC2016K48.0000C1GE00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASD-48.000MHZ-L-C-S | CMOS Output Clock Oscillator, 48MHz Nom, ROHS COMPLIANT PACKAGE-4 | Abracon Corporation | KC2016K48.0000C1GE00 vs ASD-48.000MHZ-L-C-S |
VCC1-B3D-48M0000000 | VCC1-B3D-48M0000000 | Microchip Technology Inc | KC2016K48.0000C1GE00 vs VCC1-B3D-48M0000000 |
VCC1-F3D-48M0000000 | CMOS Output Clock Oscillator, 48MHz Nom | Microchip Technology Inc | KC2016K48.0000C1GE00 vs VCC1-F3D-48M0000000 |
VMEM5Q-B3B48M000 | CMOS Output Clock Oscillator, 48MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Vectron International | KC2016K48.0000C1GE00 vs VMEM5Q-B3B48M000 |
ASD-48.000MHZ-L-C-S-T | CMOS Output Clock Oscillator, 48MHz Nom, ROHS COMPLIANT PACKAGE-4 | Abracon Corporation | KC2016K48.0000C1GE00 vs ASD-48.000MHZ-L-C-S-T |
VMEM5Q-B3D48M000 | CMOS Output Clock Oscillator, 48MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Vectron International | KC2016K48.0000C1GE00 vs VMEM5Q-B3D48M000 |
VCS3-B3D-48M0000000 | VCS3-B3D-48M0000000 | Microchip Technology Inc | KC2016K48.0000C1GE00 vs VCS3-B3D-48M0000000 |