Part Details for KC2016Z3.68640C15XXK by Kyocera AVX Components
Overview of KC2016Z3.68640C15XXK by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KC2016Z3.68640C15XXK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KC2016Z3.68640C15XXKCT-ND
|
DigiKey | CLOCK OSCILLATOR,2.0X1.6X0.8MM S Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
21 In Stock |
|
$0.6695 / $1.1400 | Buy Now |
DISTI #
KC2016Z3.68640C15X
|
Avnet Americas | CLOCK OSCILLITORS - Tape and Reel (Alt: KC2016Z3.68640C15X) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.9067 | Buy Now |
DISTI #
346-2016Z3.68640C15X
|
Mouser Electronics | Standard Clock Oscillators CLOCK OSCILLITORS | 0 |
|
$0.6560 / $0.7300 | Order Now |
DISTI #
KC2016Z3.68640C15X
|
TME | Generator: CMOS, 3.6864MHz, ±30ppm, 15pF, SMD, 2x1.6x0.8mm, 3.3VDC Min Qty: 2000 | 0 |
|
$1.5100 | RFQ |
DISTI #
KC2016Z3.68640C15XXK
|
Avnet Abacus | Crystal Oscillator 3.6864MHz 1.8V/2.5V/3.3V 15pF 4-Pin SMD T/R (Alt: KC2016Z3.68640C15XXK) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |