Part Details for KC2520C24.0000C1LE00 by Kyocera AVX Components
Overview of KC2520C24.0000C1LE00 by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KC2520C24.0000C1LE00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KC2520C24.0000C1LE00CT-ND
|
DigiKey | XTAL OSC XO 24.0000MHZ CMOS SMD Min Qty: 1 Lead time: 46 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
6667 In Stock |
|
$1.0181 / $1.6400 | Buy Now |
DISTI #
581-KC2520C24.C1LE
|
Mouser Electronics | Standard Clock Oscillators 24.0000MHZ 15ppm 1.8V RoHS: Compliant | 1474 |
|
$0.9810 / $1.6400 | Buy Now |