Part Details for KC2520K48.0000C1GE00 by KYOCERA Corporation
Overview of KC2520K48.0000C1GE00 by KYOCERA Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for KC2520K48.0000C1GE00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KC2520K48.0000C1GE00
|
Avnet Americas | Crystal Clock Oscillator 48MHz 4-Pin SMD T/R - Tape and Reel (Alt: KC2520K48.0000C1GE00) Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
KC2520K48.0000C1GE00
|
Avnet Americas | Crystal Clock Oscillator 48MHz 4-Pin SMD T/R - Tape and Reel (Alt: KC2520K48.0000C1GE00) Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
KC2520K48.0000C1GE00
|
Avnet Americas | Crystal Clock Oscillator 48MHz 4-Pin SMD T/R - Tape and Reel (Alt: KC2520K48.0000C1GE00) Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ |
Part Details for KC2520K48.0000C1GE00
KC2520K48.0000C1GE00 CAD Models
KC2520K48.0000C1GE00 Part Data Attributes
|
KC2520K48.0000C1GE00
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
KC2520K48.0000C1GE00
KYOCERA Corporation
CMOS Output Clock Oscillator, 48MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA CORP | |
Reach Compliance Code | compliant | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; TR | |
Fall Time-Max | 6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 48 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 2.5mm x 2.0mm x 0.8mm | |
Rise Time-Max | 6 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.6 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |