Part Details for KC2GRI-303 by Cactus Technologies
Overview of KC2GRI-303 by Cactus Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for KC2GRI-303
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Greenchips | Date Code: N/A | 500 |
|
RFQ |
Part Details for KC2GRI-303
KC2GRI-303 CAD Models
KC2GRI-303 Part Data Attributes
|
KC2GRI-303
Cactus Technologies
Buy Now
Datasheet
|
Compare Parts:
KC2GRI-303
Cactus Technologies
Flash Card, 2GX8, CARD-50
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CACTUS TECHNOLOGIES LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Additional Feature | ALSO OPERATES AT 5V NOM | |
Endurance | 2000000 Write/Erase Cycles | |
JESD-30 Code | R-XXMA-N50 | |
Length | 42.8 mm | |
Memory Density | 17179869184 bit | |
Memory IC Type | FLASH CARD | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 50 | |
Number of Words | 2147483648 words | |
Number of Words Code | 2000000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -45 °C | |
Organization | 2GX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3.3 V | |
Seated Height-Max | 3.4 mm | |
Supply Current-Max | 0.28 mA | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 2.97 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Type | SLC NAND TYPE | |
Width | 36.4 mm |