-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SWITCH ROTARY SP-12POS PC MNT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N7848
|
Newark | Rotary Sw, 1P, 12Pos, 0.35A/110V, No. Of Switch Positions:12 Position, No. Of Poles:1 Pole, Angle Of Throw:30°, Contact Current Ac Max:350Ma, Contact Voltage Ac Max:110V, Product Range:Kc Series, Illumination:Non Illuminated Rohs Compliant: Yes |E-Switch KC52A10.001NPF Min Qty: 539 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.2100 / $12.9400 | Buy Now |
DISTI #
KC52E01NPF-ND
|
DigiKey | SWITCH ROTARY 12POS 350MA 125V Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
514 In Stock |
|
$7.5130 / $13.4400 | Buy Now |
DISTI #
612-KC52A10.001NPF
|
Mouser Electronics | Rotary Switches Rotary Switches RoHS: Compliant | 0 |
|
$7.5100 / $11.2200 | Order Now |
DISTI #
72423968
|
RS | Rotary Switch, KC Series, DP12T, 1 Deck, 1P, Non-Shorting, 350mA AC, 125V, PC | E-Switch KC52A10.001NPF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 539 |
|
$8.9000 / $10.7000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 539 Package Multiple: 77 | 0 |
|
$7.1600 | Buy Now |
|
Onlinecomponents.com | Switch Rotary SP12T 12 Flatted Shaft PC Pins 0.35A 250VAC 250VDC RoHS: Compliant | 0 |
|
$8.7800 / $24.0400 | Buy Now |
|
Quest Components | SWITCH ROTARY 12POS 350MA 125V | 404 |
|
$6.0831 / $11.2650 | Buy Now |
DISTI #
KC52A10.001NPF
|
TME | Switch: rotary, Pos: 12, 0.15A/250VAC, Poles number: 1, 30°, THT Min Qty: 539 | 0 |
|
$10.5600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy