-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rotary Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N7849
|
Newark | Ea Rohs Compliant: Yes |E-Switch KC52A10.001NPS Min Qty: 539 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6200 / $8.8000 | Buy Now |
DISTI #
KC52A10.001NPS-ND
|
DigiKey | SWITCH ROTARY 12POS 350MA 125V Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
1564 In Stock |
|
$5.1076 / $9.7000 | Buy Now |
DISTI #
612-KC52A10.001NPS
|
Mouser Electronics | Rotary Switches 12P A, 1-12 Flat PC Pin RoHS: Compliant | 108 |
|
$5.5600 / $8.1600 | Buy Now |
DISTI #
72423969
|
RS | Rotary Switch, KC Series, DP12T, 1 Deck, 1P, Non-Shorting, 350mA AC, 125V, PC | E-Switch KC52A10.001NPS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 539 |
|
$6.2400 / $8.3200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 539 Package Multiple: 77 | 0 |
|
$4.8700 | Buy Now |
|
Onlinecomponents.com | Switch Rotary SP12T 12 Flatted Shaft PC Pins 0.35A 250VAC RoHS: Compliant |
400 In Stock |
|
$4.9600 / $8.2700 | Buy Now |
DISTI #
KC52A10.001NPS
|
TME | Switch: rotary, Pos: 12, 0.15A/250VAC, Poles number: 1, 30°, THT Min Qty: 539 | 0 |
|
$7.1800 | RFQ |
|
Master Electronics | Switch Rotary SP12T 12 Flatted Shaft PC Pins 0.35A 250VAC RoHS: Compliant |
400 In Stock |
|
$4.9600 / $8.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy