Part Details for KC80526LY500256 by Intel Corporation
Overview of KC80526LY500256 by Intel Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KC80526LY500256
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-KC80526LY500256-ND
|
DigiKey | IC MPU MOBIL PENT 500MHZ PBGA495 Min Qty: 12 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
27428 In Stock |
|
$26.6700 | Buy Now |
|
Quest Components | 267 |
|
$189.0000 / $220.5000 | Buy Now | |
|
Quest Components | 27 |
|
$128.5632 / $160.7040 | Buy Now | |
|
Rochester Electronics | Intel Celeron, x86 Arch, 32-Bit, 400MHz, CMOS, PBGA495 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 27428 |
|
$22.8800 / $26.9200 | Buy Now |
Part Details for KC80526LY500256
KC80526LY500256 CAD Models
KC80526LY500256 Part Data Attributes
|
KC80526LY500256
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
KC80526LY500256
Intel Corporation
Microprocessor, 32-Bit, 500MHz, CMOS, PBGA495, BGA2-495
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 495 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8473.30.11.80 | |
Address Bus Width | 36 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 100 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | R-PBGA-B495 | |
Length | 31 mm | |
Low Power Mode | YES | |
Number of Terminals | 495 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.79 mm | |
Speed | 500 MHz | |
Supply Voltage-Max | 1.45 V | |
Supply Voltage-Min | 1.25 V | |
Supply Voltage-Nom | 1.35 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 27.2 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for KC80526LY500256
This table gives cross-reference parts and alternative options found for KC80526LY500256. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KC80526LY500256, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KC80526NY400256 | Microprocessor, 32-Bit, 400MHz, CMOS, PBGA495, BGA2-495 | Intel Corporation | KC80526LY500256 vs KC80526NY400256 |
KC80526GY600256 | Microprocessor, 64-Bit, 600MHz, CMOS, PBGA495, PLASTIC, BGA-495 | Intel Corporation | KC80526LY500256 vs KC80526GY600256 |
KC80526GY650256 | Microprocessor, 64-Bit, 650MHz, CMOS, PBGA495, PLASTIC, BGA-495 | Intel Corporation | KC80526LY500256 vs KC80526GY650256 |
KC80526NY750128 | Microprocessor, 32-Bit, 750MHz, CMOS, PBGA495, BGA2-495 | Intel Corporation | KC80526LY500256 vs KC80526NY750128 |
KC80526NY500128 | Microprocessor, 32-Bit, 500MHz, CMOS, PBGA495, BGA2-495 | Intel Corporation | KC80526LY500256 vs KC80526NY500128 |
KC80526NY450256 | Microprocessor, 64-Bit, 450MHz, CMOS, PBGA495, PLASTIC, BGA-495 | Intel Corporation | KC80526LY500256 vs KC80526NY450256 |
KC80526NY700128 | Microprocessor, 32-Bit, 700MHz, CMOS, PBGA495, BGA2-495 | Intel Corporation | KC80526LY500256 vs KC80526NY700128 |
KC80526LY400128 | Microprocessor, 32-Bit, 400MHz, CMOS, PBGA495, BGA2-495 | Intel Corporation | KC80526LY500256 vs KC80526LY400128 |
KC80526NY550128 | Microprocessor, 32-Bit, 550MHz, CMOS, PBGA495, BGA2-495 | Intel Corporation | KC80526LY500256 vs KC80526NY550128 |
KC80526GY900256 | Microprocessor, 32-Bit, 900MHz, CMOS, PBGA495, BGA2-495 | Intel Corporation | KC80526LY500256 vs KC80526GY900256 |