Part Details for KCD1-108D-J51F-NC by Jialong
Overview of KCD1-108D-J51F-NC by Jialong
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KCD1-108D-J51F-NC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SW-KCD1-108D
|
Maritex | Minature Rocker Switch, 1-pole, 2 positions, 16,5mm, pin terminals, red illuminated button, 3A/250V Min Qty: 1 Package Multiple: 1 | 1930 |
|
$0.3010 / $0.3550 | Buy Now |