Part Details for KCM55TR7YA226MH01K by Murata Manufacturing Co Ltd
Overview of KCM55TR7YA226MH01K by Murata Manufacturing Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for KCM55TR7YA226MH01K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KCM55TR7YA226MH01K-ND
|
DigiKey | CAP CER 22UF 35V X7R 2220 Min Qty: 1000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.9277 | Buy Now |
DISTI #
KCM55TR7YA226MH01K
|
Avnet Americas | Stacked Multilayer Ceramic Capacitor, 22 uF, 35 V, ± 20%, X7R, 2220 [5750 Metric], 4.8 mm Stack Height - Tape and Reel (Alt: KCM55TR7YA226MH01K) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$3.3672 / $3.7170 | Buy Now |
DISTI #
81-KCM55TR7YA226MH1K
|
Mouser Electronics | Specialty Ceramic Capacitors RoHS: Compliant | 0 |
|
$2.8700 / $2.8900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$2.8100 | Buy Now |
DISTI #
KCM55TR7YA226MH01K
|
Avnet Americas | Stacked Multilayer Ceramic Capacitor, 22 uF, 35 V, ± 20%, X7R, 2220 [5750 Metric], 4.8 mm Stack Height - Tape and Reel (Alt: KCM55TR7YA226MH01K) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$3.3672 / $3.7170 | Buy Now |
DISTI #
KCM55TR7YA226MH01K
|
Avnet Abacus | Stacked Multilayer Ceramic Capacitor, 22 uF, 35 V, � 20%, X7R, 2220 [5750 Metric], 4.8 mm Stack Height - Tape and Reel (Alt: KCM55TR7YA226MH01K) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 2 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for KCM55TR7YA226MH01K
KCM55TR7YA226MH01K CAD Models
KCM55TR7YA226MH01K Part Data Attributes:
|
KCM55TR7YA226MH01K
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
KCM55TR7YA226MH01K
Murata Manufacturing Co Ltd
Ceramic Capacitor, Ceramic
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 2421 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.8 mm | |
Length | 6.1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Size Code | 2421 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | J BEND | |
Width | 5.3 mm |