Part Details for KD1206PHB1.(2).GN-TW by SUNON USA
Overview of KD1206PHB1.(2).GN-TW by SUNON USA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KD1206PHB1.(2).GN-TW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KD1206PHB1.(2).GN-
|
Avnet Americas | DC Fan Ball Bearing 12V 0.154mA 1.9W 4300RPM 21CFM 37dBA Panel Mount - Bulk (Alt: KD1206PHB1.(2).GN-) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
KD1206PHB1.(2).GN-
|
Avnet Americas | DC Fan Ball Bearing 12V 0.154mA 1.9W 4300RPM 21CFM 37dBA Panel Mount - Bulk (Alt: KD1206PHB1.(2).GN-) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |