Part Details for KD1206PHB3.(2).GN by SUNON USA
Overview of KD1206PHB3.(2).GN by SUNON USA
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KD1206PHB3.(2).GN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KD1206PHB3.(2).GN
|
Avnet Americas | KD Series DC Fan Ball Bearing 12 V 0.062 A 0.7 W 3000 RPM 15 CFM 23 dB 60x60x15 mm Flange Mount Bulk - Bulk (Alt: KD1206PHB3.(2).GN) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
369-KD1206PHB32GN
|
Mouser Electronics | DC Fans Axial Fan, 60x60x15mm, 12VDC, 15CFM, 0.7W, 26dBA, 3000RPM, 0.12"H2O, Ball, Wire RoHS: Compliant | 0 |
|
$11.2400 | Order Now |
DISTI #
71326919
|
RS | Fan, DC,12V,15CFM,62A,0.7W,3000RPM,26dBA,2BALL,60X60X15mm,0 | Sunon Fans KD1206PHB3.(2).GN RoHS: Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$10.7600 / $11.9500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.2600 / $15.1000 | Buy Now |
DISTI #
KD1206PHB3.(2).GN
|
Avnet Americas | KD Series DC Fan Ball Bearing 12 V 0.062 A 0.7 W 3000 RPM 15 CFM 23 dB 60x60x15 mm Flange Mount Bulk - Bulk (Alt: KD1206PHB3.(2).GN) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |