Part Details for KD1206PHS2.GN by SUNON USA
Overview of KD1206PHS2.GN by SUNON USA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Electronic Manufacturing
Price & Stock for KD1206PHS2.GN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96M8195
|
Newark | Axial Fan, Maglevr Motor, Sleeve, Kd Series, 12 Vdc, 60 Mm, 15 Mm, 18 Cu.ft/Min, 0.5 M3/Min Rohs Compliant: Yes |Sunon KD1206PHS2.GN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
KD1206PHS2.GN
|
Avnet Americas | DC Fan Sleeve Bearing 12V 0.093A 1.1W 3800RPM 18CFM 31dBA Flange Mount - Bulk (Alt: KD1206PHS2.GN) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
KD1206PHS2.GN
|
Avnet Americas | DC Fan Sleeve Bearing 12V 0.093A 1.1W 3800RPM 18CFM 31dBA Flange Mount - Bulk (Alt: KD1206PHS2.GN) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for KD1206PHS2.GN
KD1206PHS2.GN CAD Models
KD1206PHS2.GN Part Data Attributes:
|
KD1206PHS2.GN
SUNON USA
Buy Now
Datasheet
|
Compare Parts:
KD1206PHS2.GN
SUNON USA
DC Fan, Axial Construction, 0.093A, 12V, 1.1W, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUNON INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Airflow | 18 CFM | |
Bearing Type | SLEEVE | |
Construction | AXIAL | |
Height | 60 mm | |
Length | 60 mm | |
Noise | 31 dB | |
Operating Temperature-Max | ||
Operating Temperature-Min | ||
Pressure | 3.56 mmH2O | |
Rated Current | 0.093 A | |
Rated Power | 1.1 W | |
Rated Voltage | 12 V | |
Speed | 3800 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 42 g | |
Width | 15 mm |