Part Details for KD1250B1/4 by TE Connectivity
Overview of KD1250B1/4 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KD1250B1/4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ8994
|
Newark | Kd1250B1/4=Knob Blk Diamond Kn |Alcoswitch Te Connectivity KD1250B1/4 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 391 |
|
$17.3400 / $20.3300 | Buy Now |
DISTI #
57F2286
|
Newark | Round Knurled Knob With Line Ind, 6.37Mm, Shaft Type:Round Shaft, Shaft Diameter:6.35Mm, Knob Material:Aluminium, Knob/Dial Style:Round Knurled With Indicator Line, Knob Diameter:31.8Mm, Product Range:-, Body Material:Aluminum Rohs Compliant: No |Alcoswitch Te Connectivity KD1250B1/4 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.4600 | Buy Now |
DISTI #
KD1250B1/4-ND
|
DigiKey | KNOB KNURLED 0.250" METAL Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
992 In Stock |
|
$12.6500 / $12.9300 | Buy Now |
DISTI #
6-1437621-9
|
Avnet Americas | Switch Access Rotary Switch Round Knob - Bulk (Alt: 6-1437621-9) RoHS: Not Compliant Min Qty: 500 Package Multiple: 25 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$11.9416 / $14.3704 | Buy Now |
DISTI #
506-KD1250B-1/4
|
Mouser Electronics | Knobs & Dials BLK AL 1.25" IND LN RoHS: Compliant | 218 |
|
$12.6500 / $15.3200 | Buy Now |
|
Onlinecomponents.com | Switch Access Rotary Switch Round Knob |
391 Partner Stock |
|
$12.4000 / $16.7500 | Buy Now |
DISTI #
16505268
|
Verical | Switch Access Round Knob Rotary Switch Min Qty: 4 Package Multiple: 1 | Americas - 391 |
|
$15.1800 / $16.4000 | Buy Now |
DISTI #
6-1437621-9
|
TTI | Knobs & Dials SWITCH KNOBS Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 65 In Stock |
|
$12.9300 / $16.0200 | Buy Now |
DISTI #
6-1437621-9
|
Avnet Americas | Switch Access Rotary Switch Round Knob - Bulk (Alt: 6-1437621-9) RoHS: Not Compliant Min Qty: 500 Package Multiple: 25 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$11.9416 / $14.3704 | Buy Now |
DISTI #
TE Connectivity KD1250B1/4
|
PEI Genesis | Non-Metric items | 391 |
|
Buy Now |