Part Details for KD2010500000G by Anytek Technology Corporation Ltd
Overview of KD2010500000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KD2010500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KD2010500000G-ND
|
DigiKey | TERM BLOCK PLUG 20POS STR 3.5MM Min Qty: 2030 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.2812 | Buy Now |
DISTI #
ANYKD2010500000G
|
Heilind Electronics | KD -3.5 - 20P GREEN ROHSCONTA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.2600 / $9.1600 | Buy Now |
DISTI #
KD2010500000G
|
TME | Pluggable terminal block, 3.5mm, straight, plug, female, UL94V-0 Min Qty: 70 | 0 |
|
$3.9600 | RFQ |
DISTI #
ANYKD2010500000G
|
Interstate Connecting Components | KD -3.5 - 20P GREEN ROHSCONTA | 0 |
|
Buy Now |