Part Details for KDS11 by C&K
Overview of KDS11 by C&K
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Energy and Power Systems
Renewable Energy
Price & Stock for KDS11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CKN4085-ND
|
DigiKey | SWITCH SNAP SPST-NO 0.4VA 20V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
788 In Stock |
|
$2.7837 / $5.1700 | Buy Now |
DISTI #
611-KDS11
|
Mouser Electronics | Detector Switches DETECT RoHS: Compliant | 606 |
|
$2.7400 / $3.1500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 | 0 |
|
$3.7100 | Buy Now |
DISTI #
C&K Components KDS11
|
PEI Genesis | Snap Acting/Limit Switch | 2043 |
|
Buy Now | |
DISTI #
000000000003166702
|
Sager | Detector Switches DETECT Min Qty: 50 | 0 |
|
$3.7100 | Buy Now |
Part Details for KDS11
KDS11 CAD Models
KDS11 Part Data Attributes
|
KDS11
C&K
Buy Now
Datasheet
|
Compare Parts:
KDS11
C&K
SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 0.02A, 20VDC, 0.43mm, PANEL MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 11 Weeks, 3 Days | |
Switch Type | SPECIAL SWITCH |