Part Details for KE2052520000G by Anytek Technology Corporation Ltd
Overview of KE2052520000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KE2052520000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KE2052520000G-ND
|
DigiKey | TERM BLOCK HDR 20POS VERT 5.08MM Min Qty: 2052 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0102 | Buy Now |
DISTI #
72316644
|
RS | KE-5.08- 2*10P Green , CONTACT WITH TIN PLATED/MARK 180*,With Flange | Amphenol - Anytek KE2052520000G RoHS: Compliant Min Qty: 2052 Package Multiple: 1 Container: Bulk | 0 |
|
$2.9500 | RFQ |
DISTI #
ANYKE2052520000G
|
Heilind Electronics | KE-5.08- 210P GREEN CONTACT W | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9000 / $5.2100 | Buy Now |
DISTI #
ANYKE2052520000G
|
Interstate Connecting Components | KE-5.08- 210P GREEN CONTACT W | 0 |
|
Buy Now |