Part Details for KE3252520000G by Amphenol Corporation
Overview of KE3252520000G by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for KE3252520000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KE3252520000G
|
Avnet Americas | KE32525200J0G-508 TB SOCKET WF VER - Bulk (Alt: KE3252520000G) RoHS: Compliant Min Qty: 2030 Package Multiple: 35 Container: Bulk | 0 |
|
$2.5505 | Buy Now |
DISTI #
649-KE32525200J0G
|
Mouser Electronics | Pluggable Terminal Blocks 508 TB SOCKET WF VER | 0 |
|
$3.0300 | Order Now |
Part Details for KE3252520000G
KE3252520000G CAD Models
KE3252520000G Part Data Attributes
|
KE3252520000G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
KE3252520000G
Amphenol Corporation
Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, POLYAMIDE | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 2 | |
Number of Rows | 2 | |
Number of Ways | 32 | |
Rated Current | 12 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |